
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $3.590 |
| 25+ | $3.400 |
| 50+ | $3.220 |
| 150+ | $3.040 |
| 300+ | $2.910 |
| 525+ | $2.810 |
Product Information
Product Overview
The MAX9768BETG+ is a 10W mono class D Speaker Amplifier. The speaker amplifier provides high-quality, efficient audio power with an integrated volume control function. This features a 64-step dual-mode (analogue or digitally programmable) volume control and mute function. The audio amplifier operates from a 4.5 to 14V single supply and can deliver up to 10W into an 8Ω speaker with a 14V supply. A selectable spread-spectrum mode reduces EMI-radiated emissions, allowing the device to pass EMC testing with ferrite bead filters and cable lengths up to 1m. It can be synchronized to an external clock, allowing synchronization of multiple Class D amplifiers. This features high 77dB PSRR, low 0.08% THD+N and SNR up to 97dB. Robust short-circuit and thermal-overload protection prevent device damage during a fault condition.
- Spread-spectrum modulation
- Low-power shutdown mode (0.5μA)
- Short-circuit and thermal-overload protection
- Meets EN55022B EMC with ferrite bead filters
- Flat-Panel Displays; GPS Navigation Systems; Multimedia Monitors; Notebook Computers; Security/Personal Mobile Radio
Applications
Computers & Computer Peripherals, Portable Devices, Multimedia, Security, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10W x 1 @ 8Ohm
1Channels
4.5V to 14V
24Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
TQFN
-
10W
D
4.5V to 14V
TQFN
8ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
1 Channel
10W
Technical Docs (1)
Alternatives for MAX9768BETG+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
