
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98089ETN+Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 73Y6573 |
| Your Part Number | |
| Technical Datasheet |
258 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $7.060 |
| 25+ | $6.690 |
| 50+ | $6.310 |
| 100+ | $6.110 |
| 250+ | $5.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98089ETN+Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 73Y6573 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 96kSPS |
| Audio IC Case Style | TQFN |
| No. of Pins | 56Pins |
| No. of Input Channels | 6Channels |
| No. of Output Channels | 5Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 93dB |
| IC Interface Type | I2C |
| Supply Voltage Range | 1.65V to 5.5V |
| Supply Voltage Range | 1.65V to 5.5V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX98089ETN+ is a low power, stereo audio codec with FlexSound technology in 56 pin TQFN package. This full featured audio codec has high performance and low power consumption. A class D speaker amplifier provides efficient amplification for two speakers. The IC has a stereo class H headphone amplifier that utilizes dual mode charge pump to maximize efficiency while outputting a ground referenced signal that does not require output coupling capacitors. It also has mono differential amplifier that can also be configured as a stereo line output. Two flexible single ended or differential line inputs can be connected to an FM radio or other sources. Integrated FlexSound technology improves loudspeaker performance by optimizing the signal level and frequency response while limiting maximum distortion and power at output to prevent speaker damage. Automatic gain control (AGC) and noise gate optimize the signal level of microphone input signals to make best use of the ADC dynamic range.
- Supply voltage range from 1.65V to 3.6V (VDVDDS1, VDVDDS2)
- Operating temperature range from -40°C to 85°C
- Dual I2S/PCM/TDM digital audio interfaces
- High integration frees up board space and supports master clock frequencies from 10MHz to 60MHz
- 5.6mW power consumption (DAC to HP at 97dB DR)
- 101dB DR stereo DAC (8KHz <lt/> fS <lt/> 96KHz) and 93dB DR stereo ADC (8KHz <lt/> fS <lt/> 96KHz)
- Stereo low EMI class D amplifiers, 1.7W/channel (8ohm), 2.9W/channel (4ohm, VSPK_VDD = 5V)
- Differential receiver amplifier/stereo line outputs and asynchronous digital mixing
- Extensive click and pop reduction circuitry
- Total supply current of 4.5mA (analogue full duplex 8KHz mono, receiver output, MAS = 1)
Applications
Audio, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | TQFN |
| No. of Input Channels | 6Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C |
| Supply Voltage Range | 1.65V to 5.5V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 96kSPS |
| No. of Pins | 56Pins |
| No. of Output Channels | 5Channels |
| ADCs / DACs Signal to Noise Ratio | 93dB |
| Supply Voltage Range | 1.65V to 5.5V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX98089ETN+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
