
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98090BETL+Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 73Y6577 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 10+ | $9.430 |
| 25+ | $9.050 |
| 50+ | $8.680 |
| 100+ | $8.300 |
| 250+ | $7.990 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98090BETL+Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 73Y6577 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 96kSPS |
| Audio IC Case Style | TQFN |
| No. of Pins | 40Pins |
| No. of Input Channels | 4Channels |
| No. of Output Channels | 3Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 99dB |
| IC Interface Type | I2C |
| Supply Voltage Range | 1.08V to 5.5V |
| Supply Voltage Range | 1.08V to 5.5V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX98090BETL+ is an ultra low power stereo audio codec in 40 pin TQFN package. This fully integrated audio codec has high performance, ultra low power consumption and small footprint. It has highly flexible input scheme with six input pins (WLP) that can be configured as analogue or digital microphone inputs, differential or single ended line inputs or as full scale direct differential inputs. The sample rates from 8KHz to 96KHz and standard PCM formats such as I2S, left/right-justified and TDM. The stereo class D speaker amplifier provides efficient amplification, features low radiated emissions, supports filterless operation and can drive both 4ohm and 8ohm loads. The DirectDrive stereo class H headphone amplifier provides a ground referenced output eliminating need for large DC blocking capacitors.
- Supply voltage range from 1.08V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3.6mW stereo playback power consumption
- 102dB DR stereo DAC to HP (8KHz <lt/> fS <lt/> 96KHz) and 99dB DR stereo ADC (8KHz <lt/> fS <lt/> 96KHz)
- Stereo PDM digital microphone input and I2C control interface with two address option
- FlexSound technology signal processing
- Stereo low EMI class D speaker amplifiers (3.2W/channel (RL = 4ohm) & 1.8W/channel (RL = 8ohm))
- Quiescent supply current of 1.94mA (analogue) and shutdown supply current of 1μA (analogue)
- Differential receiver amplifier/stereo line output and extensive click and pop reduction circuitry
- RF immune analogue inputs and outputs, programmable microphone bias
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | TQFN |
| No. of Input Channels | 4Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C |
| Supply Voltage Range | 1.08V to 5.5V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 96kSPS |
| No. of Pins | 40Pins |
| No. of Output Channels | 3Channels |
| ADCs / DACs Signal to Noise Ratio | 99dB |
| Supply Voltage Range | 1.08V to 5.5V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
