Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98091ETM+Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 40AH1187 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 10+ | $7.760 |
| 25+ | $7.200 |
| 50+ | $6.900 |
| 100+ | $6.590 |
| 250+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98091ETM+Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 40AH1187 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 96kSPS |
| Audio IC Case Style | TQFN |
| No. of Pins | 48Pins |
| No. of Input Channels | 3Channels |
| No. of Output Channels | 3Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 102dB |
| IC Interface Type | I2C, I2S, SPI, TDM |
| Supply Voltage Range | 1.08V to 1.65V |
| Supply Voltage Range | 1.08V to 1.65V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | TQFN |
| No. of Input Channels | 3Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, I2S, SPI, TDM |
| Supply Voltage Range | 1.08V to 1.65V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 96kSPS |
| No. of Pins | 48Pins |
| No. of Output Channels | 3Channels |
| ADCs / DACs Signal to Noise Ratio | 102dB |
| Supply Voltage Range | 1.08V to 1.65V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
