Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98366AEWC+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM2511RL
Cut Tape59AM2511
Your Part Number
2,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.610 |
| 50+ | $1.530 |
| 100+ | $1.450 |
| 250+ | $1.370 |
| 500+ | $1.320 |
| 1000+ | $1.290 |
| 2500+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98366AEWC+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM2511RL
Cut Tape59AM2511
Technical Datasheet
Output Power x Channels @ Load15W x 2 @ 8Ohm, 14.7W x 2 @ 4Ohm
Audio Amplifier TypeD
Supply Voltage Range3V to 15V
Supply Voltage Range3V to 15V
IC Case / PackageWLP
No. of Pins12Pins
Load Impedance8ohm
Output Type2 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
No. of Channels2 Channel
Technical Specifications
Output Power x Channels @ Load
15W x 2 @ 8Ohm, 14.7W x 2 @ 4Ohm
Supply Voltage Range
3V to 15V
IC Case / Package
WLP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
3V to 15V
No. of Pins
12Pins
Output Type
2 x Mono
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
