
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9867ETJ+TCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel73Y6599RL Cut Tape73Y6599 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.040 | $5.04 |
| Total Price | $5.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 25+ | $3.520 |
| 50+ | $3.360 |
| 100+ | $3.190 |
| 250+ | $3.030 |
| 500+ | $2.970 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9867ETJ+TCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel73Y6599RL Cut Tape73Y6599 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 48kSPS |
| Audio IC Case Style | TQFN |
| No. of Pins | 32Pins |
| No. of Input Channels | 4Channels |
| No. of Output Channels | 2Channels |
| ADC / DAC Resolution | 18bit |
| ADCs / DACs Signal to Noise Ratio | 85dB |
| IC Interface Type | I2C, I2S |
| Supply Voltage Range | 1.65V to 1.95V |
| Supply Voltage Range | 1.65V to 1.95V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX9867ETJ+T is an ultra-low power stereo audio codec designed for portable consumer devices such as mobile phones and portable gaming consoles. The device features stereo differential microphone inputs that can be connected to either analogue or digital microphones. The single-ended line inputs, with a configurable preamplifier, can be sent to the ADC for record or routed directly to the headphone amplifier for playback. An auxiliary ADC path can be used to track any DC voltage. The stereo headphone amplifiers support differential, single-ended, and capacitorless output configurations. Using the capacitorless output configuration, the device can output 10mW into 32ohm headphones. Comprehensive click-and-pop circuitry suppresses audible clicks and pops during volume changes and startup or shutdown. Applications include cell phones, portable gaming devices, portable navigation devices, portable multimedia players, wireless headsets.
- Stereo digital microphone input support, stereo analogue differential microphone inputs
- Stereo headphone amplifiers: differential, single-ended, or capacitorless
- Voiceband filter with a stopband attenuation greater than 70dB
- 1.65V to 3.6V digital interface supply voltage
- I²S/TDM-compatible digital audio bus
- Supply voltage range from 1.65 to 1.95V (PVDD, DVDD, AVDD)
- Shutdown supply current is 1µA analogue (AVDD + PVDD), TA=+25°C
- Gain error is 1% DC accuracy, measured with respect to full-scale output
- 32 TQFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | TQFN |
| No. of Input Channels | 4Channels |
| ADC / DAC Resolution | 18bit |
| IC Interface Type | I2C, I2S |
| Supply Voltage Range | 1.65V to 1.95V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 48kSPS |
| No. of Pins | 32Pins |
| No. of Output Channels | 2Channels |
| ADCs / DACs Signal to Noise Ratio | 85dB |
| Supply Voltage Range | 1.65V to 1.95V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX9867ETJ+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
