
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9867ETJ+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6598 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 3000+ | $2.780 |
| 6000+ | $2.720 |
| 12000+ | $2.670 |
| 18000+ | $2.610 |
| 30000+ | $2.550 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9867ETJ+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6598 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 48kSPS |
| Audio IC Case Style | TQFN |
| No. of Pins | 32Pins |
| No. of Input Channels | 4Channels |
| No. of Output Channels | 2Channels |
| ADC / DAC Resolution | 18bit |
| ADCs / DACs Signal to Noise Ratio | 85dB |
| IC Interface Type | I2C, I2S |
| Supply Voltage Range | 1.65V to 1.95V |
| Supply Voltage Range | 1.65V to 1.95V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX9867ETJ+ is an ultra low power stereo audio codec in 32 pin TQFN package. The device has stereo differential microphone inputs that can be connected to either analogue or digital microphones. The single ended line inputs with configurable preamplifier can be sent to ADC for record or routed directly to headphone amplifier for playback. An auxiliary ADC path can be used to track any DC voltage. The stereo headphone amplifiers support differential, single ended and capacitorless output configurations. Using the capacitorless output configuration, the device can output 10mW into 32ohm headphones. Comprehensive click and pop circuitry suppresses audible clicks and pops during volume changes and start-up or shutdown. Utilizing Maxim’s digital circuitry, the device can accept any available 10MHz to 60MHz system clock. This architecture eliminates the need for an external PLL and multiple crystal oscillators.
- Supply voltage range from 1.65V to 1.95V (PVDD, DVDD, AVDD) and 1.65V to 3.6V (DVDDIO)
- Operating temperature range from -40°C to 85°C
- I2S/TDM compatible digital audio bus
- Integrates auxiliary battery measurement ADC and capacitorless headphone amps
- 6.7mW playback power consumption
- 90dB stereo DAC, 8KHz ≤ fS ≤ 48KHz and 85dB stereo ADC, 8KHz ≤ fS ≤ 48KHz
- Stereo digital microphone input support stereo analogue differential microphone inputs
- Gain error of 1% and PSRR (DAC) of 78dB f = 217Hz, VRIPPLE = 100mVP-P, AVVOL = 0dB
- Voiceband filter with stopband attenuation greater than 70dB
- Shutdown supply current of 1μA (analogue (AVDD + PVDD)) at TA = +25°C
Applications
Audio, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | TQFN |
| No. of Input Channels | 4Channels |
| ADC / DAC Resolution | 18bit |
| IC Interface Type | I2C, I2S |
| Supply Voltage Range | 1.65V to 1.95V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 48kSPS |
| No. of Pins | 32Pins |
| No. of Output Channels | 2Channels |
| ADCs / DACs Signal to Noise Ratio | 85dB |
| Supply Voltage Range | 1.65V to 1.95V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX9867ETJ+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
