Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9867EWV+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel94AC1756RL Cut Tape94AC1756 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.350 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 25+ | $3.020 |
| 50+ | $2.880 |
| 100+ | $2.730 |
| 250+ | $2.600 |
| 500+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9867EWV+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel94AC1756RL Cut Tape94AC1756 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 48kSPS |
| Audio IC Case Style | WLP |
| No. of Pins | 30Pins |
| No. of Input Channels | 1Channels |
| No. of Output Channels | 1Channels |
| ADC / DAC Resolution | 18bit |
| ADCs / DACs Signal to Noise Ratio | 90dB |
| IC Interface Type | I2C |
| Supply Voltage Range | 1.65V to 1.95V |
| Supply Voltage Range | 1.65V to 1.95V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | WLP |
| No. of Input Channels | 1Channels |
| ADC / DAC Resolution | 18bit |
| IC Interface Type | I2C |
| Supply Voltage Range | 1.65V to 1.95V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 48kSPS |
| No. of Pins | 30Pins |
| No. of Output Channels | 1Channels |
| ADCs / DACs Signal to Noise Ratio | 90dB |
| Supply Voltage Range | 1.65V to 1.95V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
