Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9922EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y6628
Your Part Number
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 3000+ | $3.330 |
| 6000+ | $3.260 |
| 12000+ | $3.190 |
| 18000+ | $3.130 |
| 30000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9922EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y6628
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product10kHz
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.85V
Supply Voltage Max5.5V
CMRR140dB
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage0.1µV
No. of Amplifiers1 Amplifier
Input Bias Current1pA
Amplifier Case StyleµMAX
Bandwidth10kHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Supply Voltage Min
2.85V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
µMAX
Automotive Qualification Standard
-
Gain Bandwidth Product
10kHz
No. of Pins
10Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Gain
Resistor Set
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.1µV
Input Bias Current
1pA
Bandwidth
10kHz
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
