Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9926UAEE/V+Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM2472
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 10+ | $13.610 |
| 25+ | $12.730 |
| 50+ | $12.240 |
| 100+ | $11.760 |
| 250+ | $11.380 |
| 500+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9926UAEE/V+Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM2472
Technical Datasheet
IC Interface TypeSensor Interface
Interface ApplicationsCamshaft, Crankshaft & Vehicle Speed VRS Interfaces
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
Sensor Interface
Supply Voltage Min
4.5V
Interface Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Camshaft, Crankshaft & Vehicle Speed VRS Interfaces
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
