Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17626EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ4167
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.950 |
Price for:Each
Minimum: 1
Multiple: 1
$65.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17626EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ4167
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17626
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEvaluation Kit MAXM17626
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAXM17626EVKIT# is a MAXM17626 evaluation kit (EV kit) that provides a proven design to evaluate the performance of the MAXM17625 module. The MAXM17626 module delivers up to 600mA at a switching frequency of 4MHz. The module is configured for a 3.3V output over a 3.6V to 5.5V input range. Suitable for battery-powered equipment, distributed power systems, industrial sensors and process control, point-of-load power supply, standard 5V rail supplies.
- MAXM17626 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 400mA)
- Up to 600mA load current
- 4MHz fixed switching frequency for the MAXM17626
- Selectable Pulse-Width Modulation (PWM) and Pulse-Frequency Modulation (PFM) modes of operation
- Internal 1ms soft-start time
- Power-Good (PGOOD) output with pullup resistor to respective input voltages
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAXM17626
Automotive Qualification Standard
-
Silicon Core Number
MAXM17626
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
