
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAXNANOPWRBD#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74AH4760 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $82.550 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAXNANOPWRBD#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74AH4760 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | MAX32660GTP+ |
| Kit Contents | MAXNANOPWRBD# Circuit Board, MAX326325PICO JTAG Debugger/Programmer |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAXNANOPWRBD# evaluation kit brings together Analog Device's Nanopower technology with the ultra-low power, low pin count, MAX32660 Arm® Cortex®-M4 processor with FPU to create a simple digital multimeter application for example running on single 1.5V alkaline button cell. The kit comes preprogrammed with multimeter example firmware. Simply apply power to the board with 1.5V button cell battery or with an external 1.5V voltage source. The kit implements a simple battery-powered multimeter to demonstrate several low power analog and digital technologies. Application functionality is provided by firmware that runs on MAX32660 Arm Cortex-M4 processor with FPU. The analog front-end is implemented with nanopower comparators and operational amplifiers that present measurement signals to MAX11615 12bit ADC. The ADC is connected to MCU through an I2C bus. The 128x128 pixel LCD is connected to the MCU through a SPI bus and two buttons are provided to complete the multimeter user interface.
- Ultra-low power MAX32660 Arm Cortex M4F device
- MAX11615 low power 8-channel 12-bit ADC
- MAX40007 nanopower op-amp
- MAX9119 nanopower comparator
- MAX9634 current sense amplifier
- MAX17222 boost convertor
- PCB mounted coin cell power source
Contents
MAXNANOPWRBD# circuit board, MAX326325PICO JTAG debugger/programmer.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | MAXNANOPWRBD# Circuit Board, MAX326325PICO JTAG Debugger/Programmer |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MAX32660GTP+ |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
