Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQUSBJTAGOW-KIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y5981
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.760 |
| 5+ | $92.870 |
| 10+ | $90.970 |
| 25+ | $89.080 |
| 50+ | $87.180 |
| 100+ | $85.290 |
Price for:Each
Minimum: 1
Multiple: 1
$94.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQUSBJTAGOW-KIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y5981
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
Lead (04-Feb-2026)
Application Sub Type
USB
Silicon Core Number
-
Kit Contents
MAXQ USB-to-JTAG/1-Wire Adapter, Keyed 10-Pin Interface Ribbon Cable, USB Mini-B Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
