
| Quantity | Price |
|---|---|
| 1+ | $668.630 |
Product Information
Product Overview
MAXREFDES277# is a two-channel IO-link host in Pmod form factor reference design optimized for quick prototyping. This design uses the Technologie Management Gruppe (TMG TE) IO-Link host stack for the MAX14819A IO-Link host transceiver and is both an evaluation model for an IO-Link host as well as an IO-Link sensor/actuator development and test system. Two IO-Link ports allow for simultaneous testing of up to two different sensors or actuators. In this design, an STM32™ low-power microcontroller interfaces between the MAX14819A and the control board. The MAX14819A is a dual-channel IO-Link host transceiver with integrated framers and L+ supply controllers. Integrated L+ controllers are used to supply power to connected IO-Link devices. The MAX14819A integrated IO-Link framer offloads time-critical tasks from the microcontroller, easing prototyping and software requirements. Typical applications include industrial automation, smart sensors and actuator modules, PLC and DCS.
- IEC 61131-9 compliant
- Pmod form factor
- Optimized for use with Trinamic MicroPython TMCM-0960-MotionPy V21
Technical Specifications
Analog Devices
Interface
-
-
-
MAX14819A
IO-Link Transceiver
-
Reference Design Board MAX14819A, 2x M12-to-Wire IO-Link Cables
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
