Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES34#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y5993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.010 |
| 5+ | $32.350 |
| 10+ | $31.690 |
| 25+ | $31.030 |
| 50+ | $30.370 |
| 100+ | $29.720 |
| 250+ | $29.050 |
Price for:Each
Minimum: 1
Multiple: 1
$33.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES34#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y5993
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E15
Kit Application TypeCrypto Authentication
Application Sub TypeEmbedded
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsRef Design Board DS28E15
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Crypto Authentication
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
DS28E15
Application Sub Type
Embedded
Core Sub-Architecture
-
Kit Contents
Ref Design Board DS28E15
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
