Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES5#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.210 |
Price for:Each
Minimum: 1
Multiple: 1
$140.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES5#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6005
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1301, MAX9632, MAX6126, MAX14850, MAX256, MAX1659
Kit Application TypeIsolator
Application Sub TypeAnalogue Front End
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsRef Design Board
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Isolator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX1301, MAX9632, MAX6126, MAX14850, MAX256, MAX1659
Application Sub Type
Analogue Front End
Core Sub-Architecture
-
Kit Contents
Ref Design Board
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
