Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES70#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $850.670 |
Price for:Each
Minimum: 1
Multiple: 1
$850.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES70#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6014
Technical Datasheet
Silicon Manufacturer-
Silicon Core NumberEFM32ZG110, MAX4721, MAX35101
Kit Application TypeDevelopment
Application Sub TypeMeasurement & Analysis
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family NameEFM32
Kit ContentsRef Design Board
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Development
Core Architecture
ARM
Silicon Family Name
EFM32
Product Range
-
Silicon Core Number
EFM32ZG110, MAX4721, MAX35101
Application Sub Type
Measurement & Analysis
Core Sub-Architecture
Cortex-M0+
Kit Contents
Ref Design Board
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
