Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES9#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84Y6023
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.110 |
Price for:Each
Minimum: 1
Multiple: 1
$200.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES9#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84Y6023
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX13256, MAX1659, MAX668
Kit Application TypePower Management
Application Sub TypePower Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsOceanside Ref Design Board
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX13256, MAX1659, MAX668
Application Sub Type
Power Supply
Core Sub-Architecture
-
Kit Contents
Oceanside Ref Design Board
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
