
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MX7541AJN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6694 |
| Product Range | Single 12-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
140 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 10+ | $18.010 |
| 25+ | $15.570 |
| 50+ | $14.920 |
| 100+ | $14.230 |
| 250+ | $13.940 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MX7541AJN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6694 |
| Product Range | Single 12-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 16V |
| Supply Voltage Range | 5V to 16V |
| Supply Voltage Max | 5V |
| Supply Voltage Range | 5V to 16V |
| ADC / DAC Case Style | DIP |
| No. of Channels | 1Channels |
| Output Type | Current |
| Input Channel Type | Bipolar, Unipolar |
| IC Case / Package | DIP |
| No. of Pins | 18Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 12-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MX7541AJN+ is a CMOS 12bit multiplying DAC in 18 pin DIP package. The low power operation and 12bit (0.012%) linearity makes it suitable for a wide range of precision data acquisition and control application. The wafer level laser trimmed thin-film resistors and temperature compensated NMOS switches assure true 12bit performance over full operating temperature range. In addition, all digital inputs are compatible with both TTL and CMOS logic level. It is used in programmable gain amplifiers, digitally controlled filters, programmable power supplies, µP controlled calibration circuitry and automatic test equipment.
- Supply voltage range is 5V to 16V
- Operating temperature range from 0°C to 70°C
- 1LSB gain accuracy
- Low power consumption
- Four quadrant multiplication
- Pin-for-pin second source
- Gain temperature coefficient is 2ppm/°C typical
- Power supply rejection is ±0.01%/%VDD maximum at TA = +25°С
- 18 plastic DIP package
- 0°C to +70°C temperature range
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 5V to 16V |
| Supply Voltage Range | 5V to 16V |
| No. of Channels | 1Channels |
| Input Channel Type | Bipolar, Unipolar |
| No. of Pins | 18Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 12-Bit Current Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 16V |
| Supply Voltage Max | 5V |
| ADC / DAC Case Style | DIP |
| Output Type | Current |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
