Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMXD1210CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC2078
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 10+ | $11.180 |
| 25+ | $10.830 |
| 50+ | $10.570 |
| 100+ | $10.310 |
| 250+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMXD1210CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC2078
Technical Datasheet
No. of RAMs Controlled1
Supply Voltage Nom5V
Controller IC Case StylePDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
MXD1210CPA+ non-volatile RAM controller is a very low power CMOS circuit that converts standard (volatile) CMOS RAM into non-volatile memory. It also continually monitors the power supply to provide RAM write protection when power to the RAM is in a marginal (out-of-tolerance) condition. When the power supply begins to fail, the RAM is write-protected, and the device switches to battery-backup mode. Typical applications includes microprocessor systems, computers, embedded systems.
- Battery backup, memory write protection
- 230µA operating mode quiescent current
- 2nA backup mode quiescent current
- Battery freshness seal
- Optional redundant battery
- Low forward-voltage drop on VCC supply switch
- 5% or 10% power-fail detection options
- Tests battery condition during power-up
- 4.75V to 5.50V supply voltage at TOL = GND, 0.23mA typical supply current at VBATT1 = VBATT2 = 3V
- 0°C to +70°C temperature range, 8 PDIP package
Technical Specifications
No. of RAMs Controlled
1
Controller IC Case Style
PDIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Nom
5V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
