
1,776 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
| 10+ | $11.380 |
| 25+ | $10.770 |
| 50+ | $10.140 |
| 100+ | $9.750 |
| 250+ | $9.350 |
| 500+ | $9.110 |
Product Information
Product Overview
OP177 is a ultraprecision operational amplifier. The combination of outstanding specifications of the device ensures accurate performance in high closed-loop gain applications. This low noise, bipolar input operational amplifier is also a cost effective alternative to chopper-stabilized amplifiers. The device provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range, and bulky external storage capacitors.
- Ultralow offset voltage is 25μV max at TA = 25°C
- Outstanding offset voltage drift is 0.3μV/°C max
- Excellent open-loop gain and gain linearity is 12V/μV typical
- CMRR is 130dB min, slew rate is 0.3V/μs typ
- PSRR is 115dB min, input noise voltage is 118nVrms
- Low supply current is 2.0mA max
- Fits industry-standard precision operational amplifier sockets
- Input bias current is +1.2nA
- Power consumption is 50mW typ
- Operating temperature is −40°C to +85°C, packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.3V/µs
± 3V to ± 18V
8Pins
-
1.2nA
-40°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
600kHz
± 3V to ± 18V
DIP
General Purpose
10µV
Through Hole
85°C
-
DIP
600kHz
0.3V/µs
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
