
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.360 | $11.36 |
| Total Price | $11.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 25+ | $8.240 |
| 50+ | $7.900 |
| 100+ | $7.550 |
| 250+ | $7.430 |
| 500+ | $7.280 |
| 1000+ | $7.130 |
| 2500+ | $6.990 |
Product Information
Product Overview
OP295 is a dual channel, CBCMOS operational amplifier. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. It is an ideal driver for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components. Stability while driving capacitive loads is another benefit of this design over CMOS rail-to-rail amplifiers. This is useful for driving coax cable or large FET transistors. It is widely used in application such as battery-operated instrumentation, servo amplifiers, actuator drives, sensor conditioners, power supply control etc.
- Single-supply operation is 3V to 36V
- Low offset voltage is 300μV max at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Gain bandwidth is 75KHz typ at (VS = 5V, VCM = 2.5V, TA = 25°C)
- High open-loop gain is 1000V/mV min at (RL = 10Kohm, 0.005 ≤ VOUT ≤ 4V)
- Unity-gain stable, offset voltage drift is 1μV/°C typ at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Low supply current/per amplifier is 150μA max
- Slew rate is 0.03V/μ typ at (RL = 10Kohm),(VS = 5V, VCM = 2.5V, TA = 25°C)
- Voltage noise is 1.5μV p-p at (0.1Hz to 10Hz),(VS = 5V, VCM = 2.5V, TA = 25°C)
- Common-mode rejection ratio is 110dB typ at (0V ≤ VCM ≤ 4V, −40°C ≤ TA ≤ +125°C)
- Operating temperature range is −40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.03V/µs
3V to 36V
8Pins
Rail - Rail Output (RRO)
8nA
-40°C
-
MSL 1 - Unlimited
NSOIC
85kHz
0.03V/µs
85kHz
3V to 36V
NSOIC
CMOS
30µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
