
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 10+ | $5.750 |
| 25+ | $5.330 |
| 50+ | $5.090 |
| 100+ | $4.850 |
| 250+ | $4.840 |
| 500+ | $4.740 |
| 1000+ | $4.650 |
Product Information
Product Overview
OP296 is a dual channel, micropower RRIO, CBCMOS operational amplifier. It features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 12V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26nV/√Hz voltage noise density, recommends them for battery-powered audio applications. It is widely used in application such as battery monitoring, sensor conditioners, portable power supply control and portable instrumentation.
- Supply current per amplifier is 60µA
- Gain bandwidth is 450kHz
- Single-supply operation is 3V to 12V
- Low offset voltage is 800µV max
- High open-loop gain is 500V/mV
- Unity-gain stable, no phase reversal
- Slew rate is 0.3V/µs typ at (RL = 100Kohm)
- Input bias current is ±10nA typ at (–40°C ≤ TA ≤ +125°C )
- Operating temperature range is −40°C to +85°C (ambient)
- Packaging style is 8-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.3V/µs
3V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
10nA
-40°C
-
MSL 1 - Unlimited
TSSOP
450kHz
0.3V/µs
450kHz
3V to 12V
TSSOP
CMOS
800µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
