
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.090 | $20.09 |
| Total Price | $20.09 | ||
| Quantity | Price |
|---|---|
| 1+ | $20.090 |
| 25+ | $14.980 |
| 50+ | $14.490 |
| 100+ | $14.000 |
| 250+ | $13.730 |
| 500+ | $13.440 |
| 1000+ | $13.170 |
| 2500+ | $12.880 |
Product Information
Product Overview
OP490 is a high performance micropower quad op-amp. It operates from a single supply of 1.6V to 36V or from dual supplies of ±0.8V to ±18V. The input voltage range includes the negative rail allowing the device to accommodate input signals down to ground in single-supply operation. The output swing of the device also includes ground when operating from a single supply, enabling zero-in, zero-out operation. This quad device combines high performance with the space and cost savings of quad amplifiers. The minimal voltage and current requirements of the device make it ideal for battery and solar-powered applications, such as portable instruments and remote sensors.
- Single-supply operation; input and output voltage ranges include ground
- Low supply current is 60μA typical
- High output drive is 5mA minimum
- Low offset voltage is 0.6mV typical
- High open-loop gain is 800V/mV typical
- Industry-standard quad pinouts
- Input bias current is 4.2nA typical
- Voltage noise is 3μV p-p typical
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
12V/ms
1.6V to 36V, ± 800mV to ± 18V
16Pins
-
4.2nA
-40°C
-
MSL 1 - Unlimited
WSOIC
20kHz
12V/ms
20kHz
1.6V to 36V, ± 800mV to ± 18V
WSOIC
General Purpose
600µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
