Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoOP90GSZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel54AK8051RL
Cut Tape54AK8051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.810 | $8.81 |
| Total Price | $8.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 25+ | $6.340 |
| 50+ | $6.060 |
| 100+ | $5.790 |
| 250+ | $5.660 |
| 500+ | $5.540 |
| 1000+ | $5.440 |
| 2500+ | $5.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP90GSZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel54AK8051RL
Cut Tape54AK8051
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ12V/ms
Supply Voltage Range1.6V to 36V, ± 800mV to ± 18V
Supply Voltage Range1.6V to 36V, ± 800mV to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage125µV
Input Bias Current4nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate12V/ms
Product Overview
OP90 is a high performance, micropower op-amp. The low offset voltage and high gain offered by the OP90 bring precision performance to micropower applications. The minimal voltage and current requirements of the OP90 suit it for battery and solar powered applications, such as portable instruments, remote sensors and satellites.
- Single/dual supply operation: 1.6V to 36V, ±0.8V to ±18V
- True single-supply operation: input and output voltage ranges include ground
- Supply current: 25µA max
- Low input offset voltage: 675µV max at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- Input offset current is 7nA at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- Input bias current is 25nA at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- 12V/ms slew rate at VS = ±1.5V to ±15V, TA = 25°C
- Large signal voltage gain is 600V/mV at RL = 100Kohm
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/ms
Supply Voltage Range
1.6V to 36V, ± 800mV to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
-
Slew Rate
12V/ms
Gain Bandwidth Product
-
Supply Voltage Range
1.6V to 36V, ± 800mV to ± 18V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
125µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
