
Need more?
| Quantity | Price |
|---|---|
| 1+ | $72.570 |
| 5+ | $71.120 |
| 10+ | $69.670 |
| 25+ | $68.210 |
| 50+ | $66.760 |
| 100+ | $65.310 |
Product Information
Product Overview
Demonstration circuit SCP-LT3094-EVALZ features the LT3094, an ultralow noise, ultrahigh power supply rejection ratio (PSRR) negative low dropout (LDO) regulator. The board operates over an input range of -3.8V to -20V and can deliver up to 500mA output current. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is -20V
- Max output voltage is -19.5V
- Max output current is 500mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT3094EDD#PBF
No SVHC (04-Feb-2026)
LT3094EDD#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
