
Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.230 |
Product Information
Product Overview
Demonstration circuit SCP-LT3470A-BEVALZ is a 40V micropower DFN buck regulator featuring the LT3470A. The board is optimized for 3.3V output at up to 250mA load current for a steady state input voltage range of 4V to 36V. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is 40V
- Max output voltage is 16V
- Max output current is 250mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT3470AEDDB#PBF
-
LT3470AEDDB#PBF
Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
