
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.490 |
Product Information
Product Overview
Demonstration circuit SCP-OUTPUT-EVALZ enables external connections to an SCP power system. It accepts standard banana jacks and clip-lead type connectors to attach to DUTs, loads and meters. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is 250V
- Max output voltage is 250V (output capacitor rating limited replace for higher VOUT)
- Max output current is 3A
- Max indicator LED current is 30mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
BJACK/SMA/TestPoint Output Interface Board
-
Analog Devices SCP Series Demonstration Board
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
