Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoSMP04ESZ-REELCopy
Newark Part No.60AK9165RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.510 |
| 25+ | $18.290 |
| 50+ | $18.020 |
| 100+ | $17.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
$200.10
A $5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSMP04ESZ-REELCopy
Newark Part No.60AK9165RL
Technical Datasheet
Product Overview
SMP04 is a monolithic quad sample-and-hold; it has four internal precision buffer amplifiers and internal hold capacitors. It is manufactured in ADI's advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate and fast acquisition time required by data acquisition and signal processing systems. Typical applications include signal processing systems, multichannel data acquisition systems, automatic test equipment, medical and analytical instrumentation, event analysis and DAC deglitching applications.
- Single or dual supply applications
- Monolithic low power CMOS design
- TTL/CMOS compatible logic inputs
- Internal hold capacitor
- 4V/µs typ slew rate at RL=20Kohm
- 4mA typ supply current
- 84mW power dissipation
- 75dB typ Power Supply Rejection Ratio (PSRR)
- 16 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
