
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.350 |
| 5+ | $21.920 |
| 10+ | $19.510 |
| 25+ | $17.600 |
| 144+ | $17.590 |
Product Information
Product Overview
SMP04 is a monolithic quad sample-and-hold; it has four internal precision buffer amplifiers and internal hold capacitors. It is manufactured in ADI's advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate and fast acquisition time required by data acquisition and signal processing systems. Typical applications include signal processing systems, multichannel data acquisition systems, automatic test equipment, medical and analytical instrumentation, event analysis and DAC deglitching applications.
- Single or dual supply applications
- Monolithic low power CMOS design
- TTL/CMOS compatible logic inputs
- Internal hold capacitor
- 4V/µs typ slew rate at RL=20Kohm
- 4mA typ supply current
- 84mW power dissipation
- 75dB typ Power Supply Rejection Ratio (PSRR)
- 16 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Amplifier
9µs
SOIC
10.8V to 13.2V, ± 5V to ± 6V
1µs
85°C
MSL 1 - Unlimited
-
2.5mV
16Pins
10.8V to 13.2V, ± 5V to ± 6V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
