
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.340 | $4.34 |
| Total Price | $4.34 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 25+ | $3.010 |
| 50+ | $2.870 |
| 100+ | $2.720 |
| 250+ | $2.590 |
| 500+ | $2.580 |
| 1000+ | $2.520 |
| 2500+ | $2.470 |
Product Information
Product Overview
SSM2167-1 is a low voltage microphone preamplifier with variable compression and noise gating. It is a complete and flexible solution for conditioning microphone inputs in personal electronics and computer audio systems. It is also excellent for improving vocal clarity in communications and public address systems. A low noise voltage controlled amplifier (VCA) provides a gain that is dynamically adjusted by a control loop to maintain a set compression characteristic. The compression ratio is set by a single resistor and can be varied from 1:1 to over 10:1 relative to the fixed rotation point. Signals above the rotation point are limited to prevent overload and to eliminate popping. A downward expander (noise gate) prevents amplification of background noise or hum. It is used in applications such as desktop, portable, or palmtop computers, telephone conferencing, communication headsets, two-way communications, surveillance systems, karaoke and DJ mixers.
- Single 3V operation
- Adjustable noise gate threshold
- Adjustable compression ratio
- Automatic limiting feature prevents ADC overload
- Voltage noise density is 20nV/√Hz typical at (10:1 compression, TA = 25°C)
- Total harmonic distortion + noise is 0.2% typical at (VIN = 100mV rms, TA = 25°C)
- Supply voltage range from 2.5V to 5.5V
- Supply current is 2.3mA typical at (VS = 3V, f = 1KHz, TA = 25°C)
- Power supply rejection ratio is 45dB typical at (VSY = 2.5V to 6V)
- Operating temperature is -40°C to +85°C, package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Channels
2.5V to 5.5V
10Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
MSOP
-
-
-
2.5V to 5.5V
MSOP
145ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Channel
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
