
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $6.220 |
| 25+ | $5.760 |
| 50+ | $5.520 |
| 100+ | $5.260 |
Product Information
Product Overview
SSM2604 is a low power, high quality stereo audio codec for portable digital audio applications with one set of stereo programmable gain amplifier (PGA) line inputs. It features two 24bit analog-to-digital converter (ADC) channels and two 24bit digital-to-analog (DAC) converter channels. It can operate as a host or a server. It supports various host clock frequencies, including 12MHz or 24MHz for USB devices; standard 256fS or 384fS based rates, such as 12.288MHz and 24.576 MHz; and many common audio sampling rates, such as 96KHz, 88.2KHz, 48KHz, 44.1KHz, 32KHz, 24KHz, 22.05KHz, 16KHz, 12KHz, 11.025KHz, and 8KHz. It is widely used in applications such as mobile phones, MP3 players, portable gaming, portable electronics, educational toys etc.
- Analog power supply from 1.8V to 3.6V
- Digital power supply from 1.5V to 3.6V
- Total harmonic distortion (THD) is -80dB typ at (-1dBFS input, AVDD = 3.3V, TA = 25°C)
- Signal-to-noise ratio is 90dB typical at (PGA gain = 0dB, AVDD = 3.3V, TA = 25°C)
- Jitter tolerance is 50ps typical at (AVDD = 3.3V, TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 20-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo
2
85°C
LFCSP-EP
2Channels
24bit
2 Wire, I2C
1.5V to 3.6V, 1.8V to 3.6V
-
No SVHC (04-Feb-2026)
2
-40°C
96kSPS
20Pins
2Channels
100dB
1.5V to 3.6V, 1.8V to 3.6V
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
