Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMP05ARTZ-REEL7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel60AK9190RL
Cut Tape60AK9190
Your Part Number
2,393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 25+ | $2.430 |
| 50+ | $2.330 |
| 100+ | $2.240 |
| 250+ | $2.150 |
| 500+ | $2.060 |
| 1000+ | $1.980 |
| 2500+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMP05ARTZ-REEL7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel60AK9190RL
Cut Tape60AK9190
Technical Datasheet
IC Output TypeDigital
Sensing Temperature Min0°C
Sensing Temperature Max+70°C
Sensor Case StyleSOT-23
Technical Specifications
IC Output Type
Digital
Sensing Temperature Max
+70°C
Sensing Temperature Min
0°C
Sensor Case Style
SOT-23
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
