Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No115107G1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X7543
Product RangeSB175 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 25+ | $13.380 |
| 50+ | $11.550 |
| 100+ | $11.200 |
| 250+ | $10.780 |
| 500+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No115107G1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X7543
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB175 Series Wire & Busbar Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB175 Series
No. of Positions
2Positions
For Use With
Anderson SB175 Series Wire & Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
