Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321G1-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29C5325
Product RangePP120 Powerpole Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 25+ | $9.510 |
| 50+ | $8.770 |
| 100+ | $7.750 |
| 250+ | $7.020 |
| 500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321G1-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29C5325
Product RangePP120 Powerpole Series
Technical Datasheet
Product RangePP120 Powerpole Series
GenderHermaphroditic
No. of Positions1Positions
Pitch Spacing-
For Use WithPP120 Powerpole Plus Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1321G1 is a black Powerpole® Housing is designed to accommodate up to 1/0AWG (50mm²) wires or busbar contacts and handle high currents up to 240A. Reducing bushings allow PP120 to accept down to #8 (10mm²) wires. Multiple colors of stackable housings combine with APP®'s low resistance flat wiping technology to offer powerful connection capability.
- Reducing bushings allow as small as #8 (10mm²) wire to be used
- Low resistance silver plated copper contacts allows currents up to 240A
- UL rated for hot plugging up to 60A
- Great for battery or other applications where the ability to interrupt circuits is required
- Low resistance connection
- Self securing design
Applications
Power Management
Technical Specifications
Product Range
PP120 Powerpole Series
No. of Positions
1Positions
For Use With
PP120 Powerpole Plus Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
