Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C5329
Product RangePP15/45 Powerpole Series
Your Part Number
7,711 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 25+ | $0.582 |
| 50+ | $0.537 |
| 100+ | $0.475 |
| 250+ | $0.430 |
| 500+ | $0.402 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C5329
Product RangePP15/45 Powerpole Series
Technical Datasheet
Product RangePP15/45 Powerpole Series
GenderHermaphroditic
No. of Positions1Positions
Pitch Spacing-
For Use WithPP15 Powerpole Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1327 is a Connector Housing made of red polycarbonate. The red color provides coding to the wire and mating connector. The Standard modular housing has molded-in dove tails for stacking. The genderless design uses APP's flat wiping contact technology. It is suitable for use with the PP15 Powerpole connectors.
- UL94V-0 Flammability rating
- -20 to 105°C Operating temperature range
Applications
Industrial, Power Management, Lighting
Technical Specifications
Product Range
PP15/45 Powerpole Series
No. of Positions
1Positions
For Use With
PP15 Powerpole Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1327-BK
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
