
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.826 |
| 25+ | $0.775 |
| 50+ | $0.737 |
| 100+ | $0.702 |
| 500+ | $0.627 |
| 1000+ | $0.596 |
| 2500+ | $0.560 |
Product Information
Product Overview
The 1327FP is a red Finger Proof Housing for use with the PP15/45 Powerpole finger proof connectors. Improved on the original APP® design by adding ribs to mating interface to protect against accidental contact with live circuits. Meets the requirements of UL1977 section 10.2. Will not mate with standard housings. They can be used for wire-to-wire or wire-to-board applications. Wire sizes from #20AWG (0.75mm²) to #10AWG (6mm²) offer power capabilities up to 55A per pole. Finger proof housings and the ability to incorporate first-mate last-break ground connectors enhance the capabilities of this Powerpole® series.
- High power density up to 55A in a compact footprint
- Wire-to wire and wire-to-board configurations
- Wire and PCB contacts can be used in the same housings
- Protects against accidental contact with live circuits
- Low resistance connection
- Self securing design
- IP20 Protection rating
Applications
Power Management
Technical Specifications
PP15/45 Powerpole Series
1Positions
PP15/45 Powerpole Finger Proof Connectors
Hermaphroditic
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
