Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G7FP-BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28K5855
Product RangePowerpole 15-45 Series
Your Part Number
2,060 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.908 |
| 50+ | $0.837 |
| 100+ | $0.741 |
| 250+ | $0.670 |
| 500+ | $0.625 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G7FP-BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28K5855
Product RangePowerpole 15-45 Series
Technical Datasheet
Product RangePowerpole 15-45 Series
GenderPlug, Receptacle
No. of Positions1Positions
Pitch Spacing-
For Use WithAnderson Powerpole 15-45 Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole 15-45 Series
No. of Positions
1Positions
For Use With
Anderson Powerpole 15-45 Series Power Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
