Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1340G3-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75T4965
Product RangeSBS 75G Series
Your Part Number
1,551 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 25+ | $2.980 |
| 50+ | $2.870 |
| 100+ | $2.760 |
| 250+ | $2.550 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1340G3-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75T4965
Product RangeSBS 75G Series
Technical Datasheet
Product RangeSBS 75G Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver
For Use WithAnderson SBS 75G Series Housing Connectors
Wire Size AWG Min12AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBS 75G Series
Contact Termination Type
Crimp
Contact Plating
Silver
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
10AWG
For Use With
Anderson SBS 75G Series Housing Connectors
Contact Material
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
