Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No134G1
Newark Part No.92B8920
Product RangeSB® Series
Your Part Number
277 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 25+ | $9.390 |
| 50+ | $8.750 |
| 100+ | $8.200 |
| 250+ | $7.560 |
| 500+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No134G1
Newark Part No.92B8920
Product RangeSB® Series
Technical Datasheet
Accessory TypeDust Cover
For Use WithAnderson Power SB50 Series Connectors
Connector Body MaterialThermoplastic Body
Product RangeSB® Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 134G1 is a red Dust Cover with Lanyard strap, prevents dust and dirt from entering the mating interface of the connector when unmated. It is suitable for use with SB50 series connectors.
- Slide cover over mating end
Applications
Safety
Notes
Not a hermetic seal.
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Anderson Power SB50 Series Connectors
Product Range
SB® Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability