Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1381G1-BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90B7266 |
| Product Range | PP180 Powerpole Series |
| Your Part Number | |
| Technical Datasheet |
249 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 5+ | $12.380 |
| 10+ | $11.370 |
| 25+ | $10.660 |
| 50+ | $10.150 |
| 100+ | $9.670 |
| 250+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1381G1-BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90B7266 |
| Product Range | PP180 Powerpole Series |
| Technical Datasheet | |
| Product Range | PP180 Powerpole Series |
| Gender | Hermaphroditic |
| No. of Positions | 1Positions |
| Pitch Spacing | - |
| For Use With | PP180 Powerpole Plus Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1381G1 is a Black Housing for use with PP180 series Powerpole Plus connectors. It can be used with wire contacts for up to 3/0AWG (85mm²) or busbar contacts. It handles high currents up to 350A. Busbar contact are also available for power inputs and takeoffs. Color-coded housings minimize user confusion and the potential of cross mating circuits.
- Low resistance silver plated copper contacts
- UL rated for hot plugging up to 75A
- Great for battery or other applications where the ability to interrupt circuits is required
- Busbar contacts work with standard housings
- Provides a hot swappable quick disconnect system for busbar power distribution
- Low resistance connection
- Self securing design
Applications
Power Management
Technical Specifications
| Product Range | PP180 Powerpole Series |
|---|---|
| No. of Positions | 1Positions |
| For Use With | PP180 Powerpole Plus Connectors |
| Gender | Hermaphroditic |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
