Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1381G3-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B7131
Product RangePP180 Powerpole Series
Your Part Number
227 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 25+ | $15.820 |
| 50+ | $14.590 |
| 100+ | $12.910 |
| 250+ | $11.670 |
| 500+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1381G3-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90B7131
Product RangePP180 Powerpole Series
Technical Datasheet
Product RangePP180 Powerpole Series
GenderHermaphroditic
No. of Positions1Positions
Pitch Spacing-
For Use WithPP180 Powerpole Plus Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1381G3 is a Connector Housing made of red polycarbonate. The connector housing can be used with wire contacts for up to 3/0AWG [85mm²] or bus bar contacts. The PP180 is largest of the Powerpole® series housing. The color-coded housing minimizes user confusion and the potential of cross mating circuits. The bus bar contacts work with standard housing provides a hot swappable quick disconnect system for bus bar power distribution. It is suitable for use with the PP180 Powerpole Plus connectors.
- UL94V-0 Flammability rating
- 2200VAC Dielectric withstanding voltage
- 600VAC/VDC Rated voltage
- -20 to 105°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
PP180 Powerpole Series
No. of Positions
1Positions
For Use With
PP180 Powerpole Plus Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
