Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1382-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92B4188
Product RangePP180, SB175 Series
Your Part Number
414 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 25+ | $6.250 |
| 50+ | $5.860 |
| 100+ | $5.450 |
| 250+ | $5.190 |
| 500+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1382-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92B4188
Product RangePP180, SB175 Series
Technical Datasheet
Product RangePP180, SB175 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Contact PlatingSilver Plated Contacts
For Use WithPP180 Powerpole Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1382 is a 1AWG 53.5mm² low resistance silver plated Wire Contact is suitable for use with PP180 Powerpole® connectors, allows UL rated currents up to 280A. This SB175 series contact offers superior electrical performance and durability up to 10,000 mating cycles.
- For use with 1368 series hand tool
Applications
Power Management
Technical Specifications
Product Range
PP180, SB175 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin, Socket
Wire Size AWG Max
0AWG
For Use With
PP180 Powerpole Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
