Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G1-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94B0970
Your Part Number
678 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.880 |
| 25+ | $1.760 |
| 50+ | $1.680 |
| 100+ | $1.600 |
| 250+ | $1.490 |
| 500+ | $1.430 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G1-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94B0970
Technical Datasheet
Accessory TypeConnector Shell Housing
For Use WithPP15, PP30, & PP45 Series Powerpole Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1460G1 is a black Plug Shell Housing with latch. It is suitable for use with the PP15, PP30 and PP45 series Powerpole connectors. Can mate inline with other plug shells without latches or mate to a panel mount receptacle. For use with Powerpole® wire connectors only.
- Low resistance connection
- Self securing design
Applications
Power Management
Technical Specifications
Accessory Type
Connector Shell Housing
Product Range
-
For Use With
PP15, PP30, & PP45 Series Powerpole Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
