Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5905-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79M5390
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.600 |
| 10+ | $6.070 |
| 25+ | $5.690 |
| 50+ | $5.410 |
| 100+ | $5.160 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5905-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79M5390
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourYellow
External Length31.8mm
External Width-
Height27mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Steel
External Length
31.8mm
Height
27mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Yellow
External Width
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
