Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C5360
Product RangePP75 Powerpole Series
Your Part Number
1,842 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.520 |
| 50+ | $2.340 |
| 100+ | $2.060 |
| 250+ | $1.860 |
| 500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29C5360
Product RangePP75 Powerpole Series
Technical Datasheet
Product RangePP75 Powerpole Series
GenderHermaphroditic
No. of Positions1Positions
Pitch Spacing-
For Use WithPP75 Powerpole Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5916 is a gray standard Connector Housing can be used with wire contacts for up to 6AWG [10mm²] as well as PCB and busbar contacts. This PP75 series Powerpole® housings can be used for wire-to-wire, wire-to-board and wire-to-busbar applications. Wire sizes from 16AWG (1.3mm²) to 6AWG (13.3mm²) offer power capabilities up to 120A per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
- Allows one connection system to meet multiple needs
- Removes PP75 housing from board side
Applications
Industrial
Technical Specifications
Product Range
PP75 Powerpole Series
No. of Positions
1Positions
For Use With
PP75 Powerpole Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 5916-BK
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
