Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH6207
Product RangePP75 Powerpole Series
Your Part Number
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.630 |
| 100+ | $2.460 |
| 250+ | $2.280 |
| 500+ | $2.020 |
| 1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH6207
Product RangePP75 Powerpole Series
Technical Datasheet
Product RangePP75 Powerpole Series
GenderPlug, Receptacle
No. of Positions1Positions
Pitch Spacing-
For Use WithPP75 Powerpole Wire Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5916G7 is a red Powerpole® Connector Housing can be used for wire-to-wire, wire-to-board and wire-to-busbar applications. This PP75 Powerpole series locking housing offers the capability to secure Powerpole® connectors. Housing made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
- Allows one connection system to meet multiple needs
- Mini-PowerClaw PCB contacts minimize PCB footprint
- Can be used with wire contacts for up to 6AWG (10mm²) as well as PCB and busbar contacts
Technical Specifications
Product Range
PP75 Powerpole Series
No. of Positions
1Positions
For Use With
PP75 Powerpole Wire Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 5916G7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
