Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5953Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AH6209
Product RangePOWERPOLE PP75 Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 25+ | $3.060 |
| 50+ | $2.970 |
| 100+ | $2.840 |
| 250+ | $2.620 |
| 500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5953Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AH6209
Product RangePOWERPOLE PP75 Series
Technical Datasheet
Product RangePOWERPOLE PP75 Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWERPOLE PP75 Series
Contact Termination Type
Crimp
Contact Plating
Silver
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
10AWG
For Use With
Anderson POWERPOLE PP75 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 5953
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
