Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6325G6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AK8745
Product RangeSB175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.000 |
| 5+ | $34.650 |
| 10+ | $26.460 |
| 25+ | $23.010 |
| 50+ | $21.750 |
| 100+ | $20.740 |
Price for:Each
Minimum: 1
Multiple: 1
$37.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6325G6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AK8745
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6325G6 is a 2-pole grey housing plug with silver-plated copper alloy contacts. The innovative SB® connector provides reliability, design flexibility, safety, installation and maintenance. The 2-pole connector is available with a 175A rating, 600V continuous AC or DC operation. Mechanical keys ensure connectors will only mate with connectors of the same colour. Different colour housings are selected to identify voltages, thus preventing mismatching of the power supply system.
- Mechanical keyed housing
- Flat wiping contact system
- Genderless design
- UL94V-0 flammability rating
- #4AWG (21.1mm²) wire size
Contents
1384-BK, 940-BK.
Technical Specifications
Product Range
SB175 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
