Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G2Copy
Newark Part No.08AK8750
Product RangeSB50 Series
Your Part Number
127 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 5+ | $12.020 |
| 10+ | $10.450 |
| 25+ | $10.050 |
| 50+ | $9.650 |
| 100+ | $9.250 |
| 250+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G2Copy
Newark Part No.08AK8750
Product RangeSB50 Series
Technical Datasheet
Product RangeSB50 Series
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6331G2 is a 2-pole 1-row innovative connector with red housing and 50A contacts. This SB50 series connector is made with silver-plated copper contacts. Mechanical keys ensure connectors will only mate with connectors of the same colour, prevents accidental mating of components operating at different voltage levels. Different colour housings are selected to identify voltages, thus preventing mismatching of the power supply system. Genderless design makes assembly quick and easy and reduces number of parts stocked.
- 10/12AWG (5.3/3.3mm²) wire
Contents
5915-BK, 992G1-BK.
Technical Specifications
Product Range
SB50 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
